Microchip 24FC02-I/MS, 2 kB EEPROM, 3500 ns 8-Pin MSOP Serial-2 Wire
- RS Stock No.:
- 188-0218
- Mfr. Part No.:
- 24FC02-I/MS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-0218
- Mfr. Part No.:
- 24FC02-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-2 Wire | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24FC02 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 4.9mm | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Number of Words | 256 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 3500ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-2 Wire | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24FC02 | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 4.9mm | ||
Data Retention 200year | ||
Supply Current 1mA | ||
Number of Words 256 | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 3500ns | ||
Single supply with operation down to 1.7V
Low-power CMOS technology - Read current 1 mA max, Standby current 1 mA max (I-temp.)
2-wire serial interface, I2C™ Compatible
100 KHz, 400 KHz, and 1 MHz compatibility
Schmitt Trigger inputs for noise suppression
Output slope control to eliminate ground bounce
Self-Timed Erase and Write Cycles (5 ms max)
Hardware Write-Protect Pin
More than 1 million erase/write cycles
Data retention > 200 years
Extended temperature ranges available
Factory Programming Available
Related links
- Microchip 24FC02-I/P 3500 ns 8-Pin PDIP Serial-2 Wire
- Microchip 24LC256T-I/MS 3500 ns 8-Pin MSOP I2C, Serial-2 Wire
- Microchip 3500 ns 8-Pin PDIP Serial-2 Wire
- Microchip 24FC04-I/MS 450 ns 8-Pin MSOP Serial-2 Wire
- Microchip 24FC02-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24LC02B-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC02-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC02-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
