STMicroelectronics M24C32-FMC6TG, 32 kB EEPROM, 450 ns 8-Pin UFDFPN Serial-I2C
- RS Stock No.:
- 190-6765
- Mfr. Part No.:
- M24C32-FMC6TG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€1,160.00
(exc. VAT)
€1,425.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.232 | €1,160.00 |
*price indicative
- RS Stock No.:
- 190-6765
- Mfr. Part No.:
- M24C32-FMC6TG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 4K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Length | 2.1mm | |
| Width | 3mm | |
| Series | M24C32-F | |
| Number of Words | 4K | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 4K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Length 2.1mm | ||
Width 3mm | ||
Series M24C32-F | ||
Number of Words 4K | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
Compatible with all I2C bus modes:
1 MHz
400 kHz
100 kHz
Memory array:
32 Kbit (4 Kbyte) of EEPROM
Page size: 32 byte
Additional Write lockable page
Single supply voltage:
1.7 V to 5.5 V over –40 °C / +85 °C
1.6 V to 5.5 V over –20 °C / +85 °C
Write:
Byte Write within 5 ms
Page Write within 5 ms
Random and sequential Read modes
Write protect of the whole memory array
Enhanced ESD/Latch-Up protection
More than 4 million Write cycles
More than 200-years data retention
Packages
PDIP8
SO8
TSSOP8
UFDFPN8
WLCSP
UFDFPN5
Unsawn wafer (each die is tested)
Related links
- STMicroelectronics M24C32-FMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C32-DFMC6TG 450 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics M24C32-RMN6P 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C32-FMN6TP 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C32-FMH6TG 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics M24128-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24256-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
