STMicroelectronics M95M01-DFMN6TP, 1 MB EEPROM, 25 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 190-6773
- Mfr. Part No.:
- M95M01-DFMN6TP
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€2,365.00
(exc. VAT)
€2,910.00
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.946 | €2,365.00 |
*price indicative
- RS Stock No.:
- 190-6773
- Mfr. Part No.:
- M95M01-DFMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 1MB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 16MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | M95M01 | |
| Width | 150mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128k | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Maximum Random Access Time | 25ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 1MB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 16MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Series M95M01 | ||
Width 150mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128k | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Maximum Random Access Time 25ns | ||
The M95M01 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 131072 x 8 bits, accessed through the SPI bus. The M95M01-R can operate with a supply range from 1.8 V to 5.5 V, the M95M01-DF can operate with a supply range from 1.7 V up to 5.5 V. These devices are guaranteed over the -40 °C/+85 °C temperature range.
Compatible with the Serial Peripheral Interface (SPI) bus
Memory array
1 Mbit (128 Kbytes) of EEPROM
Page size: 256 bytes
Write
Byte Write within 5 ms
Page Write within 5 ms
Additional Write lockable page (Identification Page)
Write Protect: quarter, half or whole memory array
High-speed clock: 16 MHz
Single supply voltage:
1.8 V to 5.5 V for M95M01-R
1.7 V to 5.5 V for M95M01-DF
Operating temperature range: from -40 °C up to +85 °C
Enhanced ESD protection
More than 4 million Write cycles
More than 200-year data retention
Packages:
SO8
TSSOP8
WLCSP
Unsawn wafer (each die is tested)
Related links
- STMicroelectronics M95M01-DFMN6TP 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-DWMN3TP/K 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-RMN6TP 25 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95M01-RMN6P 20 ns 8-Pin SOIC Serial-SPI
- Microchip AT24CM01-SHD-T 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24CM01-SSHM-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24CM01-SSHD-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24CM01-SHD-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
