STMicroelectronics M95M01-RMN6P, 1 MB Serial EEPROM, 20 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 687-6002
- Mfr. Part No.:
- M95M01-RMN6P
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.86 | €3.72 | - |
| 20 - 98 | €1.16 | €2.32 | 37% |
| 100 - 198 | €0.88 | €1.76 | 52% |
| 200 + | €0.79 | €1.58 | 57% |
*price indicative
- RS Stock No.:
- 687-6002
- Mfr. Part No.:
- M95M01-RMN6P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 1MB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 16MHz | |
| Organisation | 128 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Series | M95M01-R | |
| Width | 150mm | |
| Supply Current | 52mA | |
| Maximum Random Access Time | 20ns | |
| Data Retention | 200year | |
| Number of Words | 128 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 1MB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 16MHz | ||
Organisation 128 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Series M95M01-R | ||
Width 150mm | ||
Supply Current 52mA | ||
Maximum Random Access Time 20ns | ||
Data Retention 200year | ||
Number of Words 128 | ||
Automotive Standard AEC-Q100 | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95M01-RMN6P 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95128-WMN6P 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95M01-RMN6TP 25 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95128-RMN6TP 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M24M01-RMN6P 500 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics M95M01-DWMN3TP/K 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-DFMN6TP 25 ns 8-Pin SOIC Serial-I2C
