STMicroelectronics M95M01-DWMN3TP/K, 1 MB EEPROM, 25 ns 8-Pin SOIC Serial-I2C

Subtotal (1 reel of 2500 units)*

€4,950.00

(exc. VAT)

€6,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.98€4,950.00

*price indicative

RS Stock No.:
190-6774
Mfr. Part No.:
M95M01-DWMN3TP/K
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1MB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

16MHz

Organisation

128 x 8 bit

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

169mm

Standards/Approvals

No

Series

M95M01

Length

5mm

Height

1.75mm

Data Retention

100year

Automotive Standard

AEC-Q100

Maximum Random Access Time

25ns

Supply Current

4mA

Number of Words

128

Compatible with the Serial Peripheral Interface (SPI) bus

Memory array

1 Mbit (128 Kbytes) of EEPROM

Page size: 256 bytes

Write protection by block: 1/4, 1/2 or whole memory

Additional Write lockable Page (Identification page)

Extended temperature and voltage ranges

Up to 125 °C (VCCfrom 2.5 V to 5.5 V)

Up to 145 °C (VCCfrom 2.5 V to 5.5 V)

High speed clock frequency

16 MHz for VCC ≥ 4.5 V

10 MHz for VCC≥ 2.5 V

Schmitt trigger inputs for noise filtering

Short Write cycle time

Byte Write within 4 ms

Page Write within 4 ms

Write cycle endurance

4 million Write cycles at 25 °C

1.2 million Write cycles at 85 °C

600 k Write cycles at 125 °C

400 k Write cycles at 145 °C

Data retention

50 years at 125 °C

100 years at 25 °C

ESD Protection

4000 V

Packages

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy