STMicroelectronics M24M02-DWMN3TP/K, 2 MB EEPROM, 900 ns 8-Pin SO-8 Serial-I2C

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€22.86

(exc. VAT)

€28.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,085 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€4.572€22.86-
50 - 120€4.33€21.655%
125 +€4.106€20.5310%

*price indicative

Packaging Options:
RS Stock No.:
196-1989
Mfr. Part No.:
M24M02-DWMN3TP/K
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

2MB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

256K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

169mm

Length

5mm

Height

6.2mm

Series

M24M02-A125

Data Retention

100year

Maximum Random Access Time

900ns

Automotive Standard

AEC-Q100

Number of Words

256K

Supply Current

2mA

COO (Country of Origin):
CN
The M24M02-A125 is a 2-Mbit serial EEPROM Automotive grade device operating up to 125 °C. The device is accessed by a simple serial I2C compatible interface running up to 1 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M24M02-A125 is a byte-alterable memory (256 K x 8 bits) organized as 1024 pages of 256 byte in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24M02-A125 offers an additional Identification Page (256 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy