STMicroelectronics M24LR16E-RMC6T/2, 16 kB EEPROM, 900 ns 8-Pin UFDFPN Serial-I2C
- RS Stock No.:
- 190-7580
- Mfr. Part No.:
- M24LR16E-RMC6T/2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-7580
- Mfr. Part No.:
- M24LR16E-RMC6T/2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 2K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.1mm | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Series | M24LR16E-R | |
| Width | 3mm | |
| Supply Current | 400μA | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 2k | |
| Data Retention | 40year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 2K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.1mm | ||
Height 600μm | ||
Standards/Approvals No | ||
Series M24LR16E-R | ||
Width 3mm | ||
Supply Current 400μA | ||
Maximum Random Access Time 900ns | ||
Number of Words 2k | ||
Data Retention 40year | ||
Automotive Standard AEC-Q100 | ||
Belonging to ST25 family, which includes allNFC/RF ID tag and reader products from ST
I2C interface
Two-wire I2C serial interface supports 400 kHz protocol
Single supply voltage:1.8 V to 5.5 V
Byte and Page Write (up to 4 bytes)
Random and Sequential read modes
Self-timed programming cycle
Automatic address incrementing
Enhanced ESD/latch-up protection
I²C timeout
Contactless interface
13.56 MHz ±7k Hz carrier frequency
To tag: 10% or 100% ASK modulation using 1/4 (26 Kbit/s) or 1/256 (1.6 Kbit/s) pulse position coding
From tag: load modulation using Manchester coding with 423 kHz and 484 kHz subcarriers in low (6.6 kbit/s) or high (26 kbit/s) data rate mode. Supports the 53 kbit/s data rate with Fast commands
Internal tuning capacitance: 27.5pF
64-bit unique identifier (UID)
Read Block & Write (32-bit blocks)
Digital output pin
User configurable pin: RF write in progress or RF busy mode
Energy harvesting
Analog pin for energy harvesting
4 sink current configurable ranges
Temperature range:
from -40°C up to 85°C
Memory
16-Kbit EEPROM organized into:
2048 bytes in I2C mode
512 blocks of 32 bits in RF mode
Write time
I2C: 5 ms (max.)
RF: 5.75 ms including the internal Verify time
Write cycling endurance:
1 million write cycles at 25°C
150k write cycles at 85°C
More than 40-year data retention
Multiple password protection in RF mode
Single password protection in I2C mode
Package:
Halogen-free
Related links
- STMicroelectronics 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24LR16E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24LR16E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C08-RMC6TG 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24SR64-YMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24SR16-YMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24SR16-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C02-FMC6TG 900 ns 8-Pin UFDFPN-8 Serial-I2C
