STMicroelectronics M24C02-FMN6TP, 2 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 190-7612
- Mfr. Part No.:
- M24C02-FMN6TP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€13.40
(exc. VAT)
€16.50
(inc. VAT)
Temporarily out of stock
- 5,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | €0.134 | €13.40 |
| 300 - 400 | €0.131 | €13.10 |
| 500 - 900 | €0.128 | €12.80 |
| 1000 - 2400 | €0.12 | €12.00 |
| 2500 + | €0.103 | €10.30 |
*price indicative
- RS Stock No.:
- 190-7612
- Mfr. Part No.:
- M24C02-FMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | M24C02-F | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 256 | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 1mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series M24C02-F | ||
Width 150mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 256 | ||
Maximum Random Access Time 900ns | ||
Supply Current 1mA | ||
Data Retention 200year | ||
Compatible with I2C bus modes:
400 kHz
100 kHz
Memory array:
1 Kbit (128 bytes) of EEPROM
2 Kbit (256 bytes) of EEPROM
Page size: 16 byte
Single supply voltage:
M24C01/02-W: 2.5 V to 5.5 V
M24C01/02-R: 1.8 V to 5.5 V
M24C02-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
Write:
Byte Write within 5 ms
Page Write within 5 ms
Operating temperature range:
from -40 °C up to +85 °C
Random and sequential Read modes
Write protect of the whole memory array
Enhanced ESD/Latch-Up protection
More than 4 million Write cycles
More than 200-years data retention
Packages
Halogen-free
Related links
- STMicroelectronics M24C02-FMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-RMN6P 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-WMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-RMC6TG 900 ns 8-Pin MLP Serial-I2C
- STMicroelectronics M24C02-FDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC22A-I/SN 900 ns 8-Pin SOIC Serial-I2C
