STMicroelectronics M24C02-RMC6TG, 2 kB EEPROM, 900 ns 8-Pin MLP Serial-I2C
- RS Stock No.:
- 877-2778
- Mfr. Part No.:
- M24C02-RMC6TG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 200 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.221 | €4.42 | - |
| 200 - 980 | €0.138 | €2.76 | 37% |
| 1000 - 1980 | €0.105 | €2.10 | 52% |
| 2000 + | €0.094 | €1.88 | 57% |
*price indicative
- RS Stock No.:
- 877-2778
- Mfr. Part No.:
- M24C02-RMC6TG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | MLP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 128 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | M24C02-R | |
| Number of Words | 256K | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type MLP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 128 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Series M24C02-R | ||
Number of Words 256K | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1mA | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24C02-RMC6TG 900 ns 8-Pin MLP Serial-I2C
- STMicroelectronics M24C02-FDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C02-FMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC22A-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA025E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- STMicroelectronics M24C02-RMN6P 900 ns 8-Pin SOIC Serial-I2C
