STMicroelectronics M24SR64-YMC6T/2, 64 kB EEPROM, 900 ns 8-Pin UFDFPN Serial-I2C
- RS Stock No.:
- 190-7616
- Mfr. Part No.:
- M24SR64-YMC6T/2
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
In Stock
- Plus 8,935 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.402 | €7.01 | - |
| 50 - 245 | €1.234 | €6.17 | 11% |
| 250 - 495 | €1.102 | €5.51 | 21% |
| 500 + | €0.946 | €4.73 | 32% |
*price indicative
- RS Stock No.:
- 190-7616
- Mfr. Part No.:
- M24SR64-YMC6T/2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 2.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST2.5 | |
| Length | 2.1mm | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Supply Current | 100mA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 2.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ST2.5 | ||
Length 2.1mm | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Supply Current 100mA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
Number of Words 8K | ||
I2C interface
Two-wire I2C serial interface supports 1 MHz protocol
Single supply voltage: 2.7 V to 5.5 V
Contactless interface
106 Kbps data rate
Internal tuning capacitance: 25 pF
Memory
8-Kbyte (64-kbit) EEPROM
Support of NDEF data structure
Data retention: 200 years
Write cycle endurance:
1 million Write cycles at 25 °C
600k Write cycles at 85 °C
500k Write cycles at 105 °C
Read up to 246 bytes in a single command
Write up to 246 bytes in a single command
7 bytes unique identifier (UID)
128 bits passwords protection
Package
8-lead small-outline package (SO8)
TSSOP8
UFDFPN8
Digital pad
GPO: configurable General Purpose Output
RF disable: activation/deactivation of RF commands
Temperature range
From - 40 °C up to 105 °C for I2C operation
From - 40 °C up to 85 °C for RF operation
Related links
- STMicroelectronics M24SR64-YMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24SR64-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24SR64-YMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C08-RMC6TG 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24LR16E-RMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24LR64E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24LR64E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
