STMicroelectronics M24LR64E-RMN6T/2, 64 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 829-2724
- Mfr. Part No.:
- M24LR64E-RMN6T/2
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- 770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.668 | €8.34 |
| 50 - 245 | €1.468 | €7.34 |
| 250 - 495 | €1.312 | €6.56 |
| 500 + | €1.126 | €5.63 |
*price indicative
- RS Stock No.:
- 829-2724
- Mfr. Part No.:
- M24LR64E-RMN6T/2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2048 x 32 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 6.2mm | |
| Data Retention | 40year | |
| Number of Words | 2048 | |
| Supply Current | 100μA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2048 x 32 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 6.2mm | ||
Data Retention 40year | ||
Number of Words 2048 | ||
Supply Current 100μA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
Dynamic NFC / RFID tag ICs, STMicroelectronics
The dynamic NFC / RFID tags, M24LR series offers a long-range RFID interface compatible with ISO 15693-capable NFC phones. They feature an EEPROM memory bank that can be accessed either through a low-power I²C interface, or an NFC / RFID interface operating at 13.56 MHz.
NFC / RFID - STMicroelectronics
Related links
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- STMicroelectronics M24LR64E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24LR16E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24LR04E-RMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24SR64-YMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC64-E/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC64T-I/SN 900 ns 8-Pin SOIC Serial-I2C
