STMicroelectronics M24M01-RDW6TP, 1 MB EEPROM, 500 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 196-1447
- Mfr. Part No.:
- M24M01-RDW6TP
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€3,556.00
(exc. VAT)
€4,372.00
(inc. VAT)
In Stock
- Plus 12,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.889 | €3,556.00 |
*price indicative
- RS Stock No.:
- 196-1447
- Mfr. Part No.:
- M24M01-RDW6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1MB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M24M01 | |
| Width | 169mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Number of Words | 128k | |
| Data Retention | 200year | |
| Supply Current | 1.5mA | |
| Maximum Random Access Time | 500ns | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1MB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M24M01 | ||
Width 169mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Length 3.1mm | ||
Height 1.2mm | ||
Number of Words 128k | ||
Data Retention 200year | ||
Supply Current 1.5mA | ||
Maximum Random Access Time 500ns | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The M24M01 is a 1 Mbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 K x 8 bits.
The M24M01-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24M01-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of –40 °C / +85 °C.
Related links
- STMicroelectronics M24M01-RDW6TP 500 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24M01-DFDW6TP 500 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24M01-RMN6P 500 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics M24M01-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24M01-RMN6TP 500 ns 8-Pin SOIC Serial-I2C
- Microchip AT24CM01-XHM-B 550 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip AT24CM01-XHD-B 550 ns 8-Pin TSSOP Serial-I2C (2 Wire)
