Microchip 24LC04BT-I/SN, 4 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€16.75

(exc. VAT)

€20.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.335€16.75-
100 - 200€0.328€16.402%
250 - 450€0.321€16.054%
500 +€0.315€15.755%

*price indicative

Packaging Options:
RS Stock No.:
197-5300
Mfr. Part No.:
24LC04BT-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

4kB

Interface Type

Serial-I2C (2 Wire)

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

4K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Width

6mm

Standards/Approvals

No

Data Retention

200year

Supply Current

3mA

Maximum Random Access Time

900ns

Number of Words

512

Automotive Standard

AEC-Q100

The Microchip 24LC04B series is a 4K bit serial EEPROM that can be operated at voltage 1.7V with maximum standby currents of only 1 μA.

Cascadable up to eight devices

Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.

Factory programming available.

Pb-Free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy