Microchip 24LC04BT-E/SN, 4 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 239-5560
- Mfr. Part No.:
- 24LC04BT-E/SN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5560
- Mfr. Part No.:
- 24LC04BT-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1000kHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Height | 750μm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Number of Words | 512 | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1000kHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Height 750μm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Number of Words 512 | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
The Microchip 24LC04B series of 4 Kbit EEPROM are low-power CMOS Technology device is organized as two blocks of 256 x 8-bit memory with a two-wire serial interface. The device is organized as two blocks of 256 x 8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7 V with standby and active currents of only 1 μA and 1 mA, respectively. Along with more than 1 million read/write cycles it provides Data retention of over 200 years. Also, ESD Protection of more than 4000 V. The device provides 100 kHz and 400 kHz clock compatibility and self-timed erase/write cycle.
Single supply with operation down to 1.7 V
Maximum read current is 1 mA
Maximum standby current is 1 μA
Industrial temperature ranges from -40°C to +85°C
Related links
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC04BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC04B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256-E/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC04B/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA02E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
