Microchip 24LC64T-I/MC, 64 kB EEPROM, 900 ns 8-Pin DFN Serial-I2C (2 Wire)

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€14.88

(exc. VAT)

€18.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.595€14.88
50 - 75€0.579€14.48
100 - 225€0.564€14.10
250 - 975€0.549€13.73
1000 +€0.536€13.40

*price indicative

Packaging Options:
RS Stock No.:
197-5320
Distrelec Article No.:
304-38-474
Mfr. Part No.:
24LC64T-I/MC
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kB

Product Type

EEPROM

Interface Type

Serial-I2C (2 Wire)

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

8K x 8 bit

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

No

Length

2mm

Maximum Random Access Time

900ns

Number of Words

8K

Supply Current

3mA

Data Retention

200year

Automotive Standard

AEC-Q100

The Microchip 24LC64T series is a 512K bit serial EEPROM that can be operated at voltage 1.7V with maximum standby currents of only 1 μA.

Cascadable up to eight devices

Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.

Factory programming available.

Pb-Free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy