STMicroelectronics, 64 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)

Get a bulk buy discount

Add 5000 more to save €110.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€2,522.50

(exc. VAT)

€3,102.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€1.009€2,522.50-
5000 +€0.987€2,467.50€110.00

*price indicative

RS Stock No.:
920-6248
Mfr. Part No.:
M24LR64E-RMN6T/2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

64kB

Interface Type

Serial-I2C (2 Wire)

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

2048 x 32 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

32

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

No

Width

6.2mm

Number of Words

2048

Automotive Standard

AEC-Q100

Supply Current

100μA

Maximum Random Access Time

900ns

Data Retention

40year

Dynamic NFC / RFID tag ICs, STMicroelectronics


The dynamic NFC / RFID tags, M24LR series offers a long-range RFID interface compatible with ISO 15693-capable NFC phones. They feature an EEPROM memory bank that can be accessed either through a low-power I²C interface, or an NFC / RFID interface operating at 13.56 MHz.

NFC / RFID - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy