Microchip AT24C16C-PUM, 16 kB EEPROM, 550 ns 8-Pin PDIP I2C
- RS Stock No.:
- 236-8807
- Mfr. Part No.:
- AT24C16C-PUM
- Manufacturer:
- Microchip
Subtotal (1 tube of 50 units)*
€25.90
(exc. VAT)
€31.85
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.518 | €25.90 |
*price indicative
- RS Stock No.:
- 236-8807
- Mfr. Part No.:
- AT24C16C-PUM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | I2C | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 2K x 8 bit | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.3mm | |
| Series | AT24C1 | |
| Standards/Approvals | RoHS | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 550ns | |
| Number of Words | 2k | |
| Automotive Standard | No | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type I2C | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Organisation 2K x 8 bit | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.3mm | ||
Series AT24C1 | ||
Standards/Approvals RoHS | ||
Supply Current 3mA | ||
Maximum Random Access Time 550ns | ||
Number of Words 2k | ||
Automotive Standard No | ||
Data Retention 100year | ||
The Microchip 16 Kb serial EEPROM is utilizing an I2C two wire serial interface organized as one block of 2K x 8 and is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential.
400 kHz and 1 MHz clock compatibility
Self timed erase and write cycles 5 ms maximum
Read current 0.4 mA typical, 1 mA maximum
Write current 2 mA typical, 3 mA maximum
Standby current 6 uA maximum
Hardware write-protect pin
More than 1 million erase/write cycles
Qualified for automotive applications
Factory programming available
Available in PDIP package
Related links
- Microchip AT24C16C-PUM 550 ns 8-Pin PDIP I2C
- Microchip AT24C16C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-PUM 550 ns 8-Pin PDIP Serial-I2C
- Microchip 550 ns 8-Pin PDIP Serial-I2C
- Microchip AT24C02C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-XHM-T 550 ns 8-Pin TSSOP Serial-I2C
- Microchip ATSHA204A-SSHDA-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C
