Microchip AT24C04C-SSHM-T, 4 kB EEPROM, 550 ns 8-Pin SOIC Serial-I2C

Subtotal (1 reel of 4000 units)*

€996.00

(exc. VAT)

€1,224.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.249€996.00

*price indicative

RS Stock No.:
197-5418
Mfr. Part No.:
AT24C04C-SSHM-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

512 x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Standards/Approvals

No

Width

6mm

Series

AT24C04C/AT24C08C

Height

1.75mm

Data Retention

100year

Automotive Standard

No

Number of Words

128256

Maximum Random Access Time

550ns

Supply Current

3mA

The Microchip AT24C04C series is a 4 Kbit serial EEPROM. Device communication is achieved through a single I/O pin. 16‑byte page write or single byte writes are allowed. This device comprises of die sale options: wafer form and tape and reel.

Low‑voltage operation

Schmitt triggers, filtered inputs for noise suppression

Bidirectional data transfer protocol

Write-protect pin for full array hardware data protection

Random and sequential read modes

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy