Microchip AT25320B-SSHL-B, 32 kB EEPROM, 80 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 197-5840
- Mfr. Part No.:
- AT25320B-SSHL-B
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€42.10
(exc. VAT)
€51.80
(inc. VAT)
Temporarily out of stock
- 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.421 | €42.10 |
*price indicative
- RS Stock No.:
- 197-5840
- Mfr. Part No.:
- AT25320B-SSHL-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K bit | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | AT25320B/640B | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Data Retention | 100year | |
| Maximum Random Access Time | 80ns | |
| Supply Current | 10mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 1024204840968190 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K bit | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series AT25320B/640B | ||
Standards/Approvals No | ||
Width 6mm | ||
Data Retention 100year | ||
Maximum Random Access Time 80ns | ||
Supply Current 10mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 1024204840968190 | ||
The Microchip AT25320B series EEPROM is a serial peripheral interface (SPI) compatible 32Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.
Industrial temperature range is -40°C to +85°C
Write-protect(WP) pin and write disable instructions for both hardware and software data protection
64-byte page write mode
Self-timed write cycle within 5 ms maximum
High reliability
Related links
- Microchip AT25320B-SSHL-B 80 ns 8-Pin SOIC Serial-Microwire
- Microchip AT25320B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25320B-XHL-B 80 ns 8-Pin SOP Serial-SPI
- Microchip AT25160B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25010B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip 80 ns 8-Pin SOP Serial-SPI
- Microchip AT25320B-XHL-T 80 ns 8-Pin TSSOP SPI
