Microchip AT93C46EN-SH-B, 1 kB EEPROM, 1000 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 197-5849
- Mfr. Part No.:
- AT93C46EN-SH-B
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€22.40
(exc. VAT)
€27.60
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.224 | €22.40 |
*price indicative
- RS Stock No.:
- 197-5849
- Mfr. Part No.:
- AT93C46EN-SH-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64 x 16 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Words | 64 | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 1000ns | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kB | ||
Product Type EEPROM | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64 x 16 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Words 64 | ||
Supply Current 2mA | ||
Maximum Random Access Time 1000ns | ||
Data Retention 100year | ||
The Microchip AT93C46E series EEPROM is a 3 wire 1Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential. It operates from 1.8V to 5.5V.
Industrial temperature range is -40°C to +85°C
2MHz clock rate (5V)
3-wire serial interface
Self-timed write cycle within 5 ms maximum
High reliability
Related links
- Microchip AT93C46EN-SH-B 1000 ns 8-Pin SOIC Serial-Microwire
- Microchip AT93C46DN-SH-B 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT93C46D-PU 1000 ns 8-Pin DIP Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT24C01C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT25010B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip 93C46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46B/SN 250 ns 8-Pin SOIC Serial-Microwire
