Microchip AT25010B-SSHL-B, 1 kB EEPROM, 80 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 236-8815
- Mfr. Part No.:
- AT25010B-SSHL-B
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€25.90
(exc. VAT)
€31.90
(inc. VAT)
In Stock
- Plus 2,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.259 | €25.90 |
*price indicative
- RS Stock No.:
- 236-8815
- Mfr. Part No.:
- AT25010B-SSHL-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 128 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT2501 | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Random Access Time | 80ns | |
| Supply Current | 10mA | |
| Data Retention | 100year | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 128 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT2501 | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Random Access Time 80ns | ||
Supply Current 10mA | ||
Data Retention 100year | ||
Number of Words 128 | ||
The Microchip serial electrically erasable and programmable read only memory (EEPROM) organized as 128/256/512 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential. The device is available in space-saving 8‑lead SOIC package. The packages operate from 1.8 V to 5.5 V.
Serial peripheral interface SPI compatible
Supports SPI modes 0 (0,0) and 3 (1,1)
Data sheet describes mode 0 operation
Low-voltage operation
8 Byte page mode
Block write protection
Protect 1/4, 1/2 or entire array
Write protect WP pin and write disable instructions for both hardware and software data protection
Self-timed write cycle within 5 ms maximum
ESD protection > 4,000 V
Related links
- Microchip AT25010B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25160B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25320B-SSHL-B 80 ns 8-Pin SOIC Serial-Microwire
- Microchip AT25128B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25256B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25640B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
