Microchip AT93C66B-SSHM-T, 256 kB EEPROM, 1000 ns 8-Pin SOIC Serial-SPI

Subtotal (1 reel of 4000 units)*

€1,148.00

(exc. VAT)

€1,412.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.287€1,148.00

*price indicative

RS Stock No.:
197-5851
Mfr. Part No.:
AT93C66B-SSHM-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

256kB

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

512 x 8/256 x 16 Bit

Maximum Clock Frequency

2MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Standards/Approvals

No

Series

AT93C56B/66B

Width

6mm

Height

1.75mm

Supply Current

2mA

Maximum Random Access Time

1000ns

Automotive Standard

AEC-Q100

Data Retention

100year

Number of Words

128256

The Microchip AT93C66B series EEPROM is a 3 wire 4Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential. It operates from 1.7V to 5.5V.

Industrial temperature range is -40°C to +85°C

Sequential read modes

2MHz clock rate (5V)

3-wire serial interface

Self-timed write cycle within 5 ms maximum

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy