Microchip AT93C66B-SSHM-T, 256 kB EEPROM, 1000 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 197-5852
- Mfr. Part No.:
- AT93C66B-SSHM-T
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.287 | €14.35 |
| 100 - 200 | €0.281 | €14.05 |
| 250 - 450 | €0.276 | €13.80 |
| 500 + | €0.27 | €13.50 |
*price indicative
- RS Stock No.:
- 197-5852
- Mfr. Part No.:
- AT93C66B-SSHM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 512 x 8/256 x 16 Bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Series | AT93C56B/66B | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Number of Words | 128256 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 1000ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 512 x 8/256 x 16 Bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Series AT93C56B/66B | ||
Width 6mm | ||
Standards/Approvals No | ||
Number of Words 128256 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
Supply Current 2mA | ||
Maximum Random Access Time 1000ns | ||
The Microchip AT93C66B series EEPROM is a 3 wire 4Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential. It operates from 1.7V to 5.5V.
Industrial temperature range is -40°C to +85°C
Sequential read modes
2MHz clock rate (5V)
3-wire serial interface
Self-timed write cycle within 5 ms maximum
High reliability
Related links
- Microchip AT93C66B-SSHM-T 1000 ns 8-Pin SOIC Serial-SPI
- Microchip AT25256B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT93C66B-SSHM-B 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT24C256C-SSHL-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC256-E/MS 1000 ns 8-Pin MSOP Serial-I2C
- Microchip AT25256B-SSPDGV-T 5 ns 8-Pin SOIC SPI
- Microchip AT93C46EN-SH-B 1000 ns 8-Pin SOIC Serial-Microwire
- Microchip AT25256B-MAPDGV-T 5 ns 8-Pin UDFN SPI
