Microchip AT93C66B-SSHM-B, 4 kB EEPROM, 250 ns 8-Pin SOIC Serial-3 Wire
- RS Stock No.:
- 170-4292
- Distrelec Article No.:
- 304-37-076
- Mfr. Part No.:
- AT93C66B-SSHM-B
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€24.60
(exc. VAT)
€30.30
(inc. VAT)
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.246 | €24.60 |
*price indicative
- RS Stock No.:
- 170-4292
- Distrelec Article No.:
- 304-37-076
- Mfr. Part No.:
- AT93C66B-SSHM-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8/256 x 16 Bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT93C66B | |
| Width | 6mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Number of Words | 128256 | |
| Supply Current | 2mA | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 250ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8/256 x 16 Bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT93C66B | ||
Width 6mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Number of Words 128256 | ||
Supply Current 2mA | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 250ns | ||
- COO (Country of Origin):
- PH
The Microchip AT93C66B 4Kbit serial EEPROM is organized as either 256 x 8 or 128 x 16, selectable in hardware using the ORG pin. It operates on voltage range of 1.7V to 5.5V. The device is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential.
User-Selectable Internal Organized as 512 x 8 or 256 x 16
Three-Wire Serial Interface
Sequential Read Operation
2 MHz Clock Rate (5V)
Self-timed write cycle within 5ms maximum
Endurance of 1,000,000 write cycles
Data retention of 100 years
Temperature range between -40°C and +85°C
SOIC package
Electrically Erasable PROM Serial Access
EEPROM Serial Access - Microchip
Related links
- Microchip AT93C66B-SSHM-T 1000 ns 8-Pin SOIC Serial-SPI
- Microchip AT24C04D-SSHM-B 450 ns 8-Pin SOIC I2C
- Microchip AT93C56B-SSHM-T 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT93C46DN-SH-B 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT93C86A-10SU-2.7 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip AT24C04C-SSHM-B, 4 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 93C56B-I/P 250 ns 8-Pin SOIC Serial-3 Wire
