Microchip, 4 kB Serial EEPROM, 50 ns 8-Pin MSOP Serial-SPI
- RS Stock No.:
- 197-6047
- Mfr. Part No.:
- 25AA040A-I/MS
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-6047
- Mfr. Part No.:
- 25AA040A-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Series | 25AA040A | |
| Height | 1.1mm | |
| Length | 3mm | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Number of Words | 512 | |
| Automotive Standard | No | |
| Maximum Random Access Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Series 25AA040A | ||
Height 1.1mm | ||
Length 3mm | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Number of Words 512 | ||
Automotive Standard No | ||
Maximum Random Access Time 50ns | ||
Microchip 25AA040A-I/MS is a 4 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM). The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD).
Max. Clock 10 MHz
Low-Power CMOS Technology: Max. Write Current: 5 mA at 5.5V, 10 MHz, Read Current: 5 mA at 5.5V, 10 MHz, Standby Current: 5 μA at 5.5V
Sequential Read
Self-timed Erase and Write Cycles (5 ms max.)
Built-in Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
High Reliability: Endurance: 1,000,000 Erase/Write cycles, Data retention: >200 years, ESD protection: >4000V
Temperature Ranges Supported: Industrial (I): -40°C to +85°C, Automotive (E): -40°C to +125°C
Pb-Free and RoHS Compliant
Related links
- Microchip 25AA040A-I/MS 50 ns 8-Pin MSOP Serial-SPI
- Microchip 25AA640A-I/MS 50 ns 8-Pin MSOP Serial-SPI
- Microchip 25CS320T-I/MS 4000000 ns 8-Pin MSOP Serial-SPI
- Microchip 25LC010A-I/MS 50 ns 8-Pin Serial-SPI
- Microchip 25CS320T-E/MS 4000000 ns 8-Pin MSOP Serial-SPI
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC64-I/MS 400 ns 8-Pin MSOP Serial-I2C
