Microchip 25AA640A-I/MS, 64 kB Serial EEPROM, 50 ns 8-Pin MSOP Serial-SPI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
667-8270
Mfr. Part No.:
25AA640A-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64 kB

Product Type

Serial EEPROM

Maximum Random Access Time

50 ns

Pin Count

8

Package Type

MSOP

Interface Type

Serial-SPI

Automotive Standard

AEC-Q100

Data Retention

200 year

Height

1.1 mm

Maximum Clock Frequency

10 MHz

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.8 V

Mount Type

Surface

Number of Bits per Word

8

Number of Words

8K

Organisation

8K x 8 bit

Standards/Approvals

No

Supply Current

5 mA

Width

4.9 mm

25AA640A/25LC640A SPI Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy