Microchip 24FC64-I/MS, 64 kB Serial EEPROM, 400 ns 8-Pin MSOP Serial-I2C

Subtotal (1 tube of 100 units)*

€44.20

(exc. VAT)

€54.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.442€44.20

*price indicative

RS Stock No.:
177-1420
Mfr. Part No.:
24FC64-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

64kB

Interface Type

Serial-I2C

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Organisation

8K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Width

4.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Number of Words

8K

Supply Current

3mA

Data Retention

200year

Maximum Random Access Time

400ns

The Microchip Technology Inc. 24FC64 is a 64Kb I2C™ compatible Serial EEPROM. The device is organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 3 mA, respectively.

Additional Features:

Single-Supply with Operation down to 1.7V

Low-Power CMOS Technology: Read current 400 μA, max.- Standby current 1 μA, max. (I-temp)

2-Wire Serial Interface, I2C™ Compatible

Packages with 3 Address Pins are cascadable upto 8 Devices

Schmitt Trigger Inputs for Noise Suppression

Output Slope Control to Eliminate Ground Bounce

1MHz, 100 kHz and 400 kHz Clock Compatibility Page Write Time 5 ms, typical

Self-timed Erase/Write Cycle

32-Byte Page Write Buffer

Hardware Write-protect for 1/4 Array(1800h-1FFFh)

ESD Protection > 4,000V

More than 1 Million Erase/Write Cycles

Data Retention > 200 Years

Factory Programming Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy