Microchip 25LC040-I/SN, 4 kB EEPROM, 230 ns 8-Pin SOIC Serial-SPI

Get a bulk buy discount

Add 50 more to save €0.85

View bulk pricing options

Subtotal (1 pack of 25 units)*

€16.33

(exc. VAT)

€20.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.653€16.33-
50 - 50€0.636€15.90€0.85
75 - 75€0.62€15.50€2.48
100 +€0.604€15.10€4.90

*price indicative

Packaging Options:
RS Stock No.:
197-6054
Mfr. Part No.:
25LC040-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

4kB

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Through Hole

Pin Count

8

Organisation

512 x 8 bit

Maximum Clock Frequency

10MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

4.9mm

Width

6mm

Number of Words

512

Supply Current

5mA

Automotive Standard

No

Maximum Random Access Time

230ns

Data Retention

200year

Microchip 25LC040-I/SN is a 4 Kbit serial Electrically Erasable PROM. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD).

Low-power CMOS technology: Write current: 3 mA, typical, Read current: 500 μA, typical, Standby current: 500 nA, typical

512 x 8-bit organization

16 byte page

Write cycle time: 5 ms max.

Self-timed Erase and Write cycles

Block write protection: Protect none, 1/4, 1/2 or all of array

Built-in write protection: Power on/off data protection circuitry, Write enable latch, Write-protect pin

Sequential read

Temperature ranges supported: Industrial (I): -40°C to +85°C, Automotive (E) (25C040): -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy