Microchip 25LC040-I/SN, 4 kB Serial EEPROM, 475 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 823-7607
- Mfr. Part No.:
- 25LC040-I/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 40 more to save €0.68
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€13.06
(exc. VAT)
€16.06
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.653 | €13.06 | - |
| 40 - 80 | €0.636 | €12.72 | €0.68 |
| 100 + | €0.627 | €12.54 | €2.60 |
*price indicative
- RS Stock No.:
- 823-7607
- Mfr. Part No.:
- 25LC040-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Number of Words | 512 | |
| Supply Current | 5mA | |
| Maximum Random Access Time | 475ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Data Retention 200year | ||
Number of Words 512 | ||
Supply Current 5mA | ||
Maximum Random Access Time 475ns | ||
- COO (Country of Origin):
- TH
25AA040/25C040/25LC040 SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 25LC040-I/SN 230 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC040A-I/SN 80 ns 8-Pin SOIC Serial-SPI
- Microchip 24LC04B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 100 ns 8-Pin SOIC Serial-SPI
- Microchip 160 ns 8-Pin SOIC Serial-SPI
- Microchip 250 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
