Microchip, 16 kB EEPROM, 300 ns 8-Pin SOIC Serial-3 Wire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-6080
Mfr. Part No.:
93LC86-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

16kB

Interface Type

Serial-3 Wire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

2k x 8/1k x 16 Bit

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6mm

Height

1.75mm

Series

93LC86

Length

4.9mm

Supply Current

3mA

Number of Words

1024

Data Retention

200year

Automotive Standard

No

Maximum Random Access Time

300ns

Microchip 93LC86-I/SN are 8K and 16K low-voltage serial Electrically Erasable PROMs. The device memory is configured as x8 or x16 bits depending on the ORG pin setup. Advanced CMOS technology makes these devices ideal for low-power non-volatile memory applications. These devices also have a Program Enable (PE) pin to allow the user to write-protect the entire contents of the memory array.

Single Supply with Programming Operation down to 2.5V

Self-Timed Erase and Write Cycles (including auto-erase)

Automatic ERAL before WRAL

Power On/Off Data Protection Circuitry

Industry Standard 3-Wire Serial I/O

Device Status Signal during Erase/Write Cycles

Sequential Read Function

1,000,000 Erase/Write Cycles Ensured

Data Retention > 200 years

8-Pin PDIP/SOIC Package

Temperature Ranges Available, - Commercial (C) 0°C to +70°C, - Industrial (I) -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy