STMicroelectronics M95M04-DRMN6TP, 4 MB EEPROM, 40 ns 8-Pin SO-8N Serial-SPI
- RS Stock No.:
- 201-4444
- Mfr. Part No.:
- M95M04-DRMN6TP
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€5,457.50
(exc. VAT)
€6,712.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.183 | €5,457.50 |
*price indicative
- RS Stock No.:
- 201-4444
- Mfr. Part No.:
- M95M04-DRMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 4MB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SO-8N | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 512 k x 8 Bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Data Retention | 40year | |
| Number of Words | 512K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 40ns | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 4MB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SO-8N | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 512 k x 8 Bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Data Retention 40year | ||
Number of Words 512K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 40ns | ||
Supply Current 2mA | ||
The STMicroelectronics M95M04 devices are electrically erasable programmable memories (EEPROMs) organized as 524288 x 8 bits, accessed through the SPI bus.
Compatible with the serial peripheral interface (SPI) bus
Enhanced ESD protection
Max clock frequency 10 MHz
Related links
- STMicroelectronics M95M04-DRMN6TP 40 ns 8-Pin SO-8N Serial-SPI
- STMicroelectronics M95M04-DWDW3TP/V 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95M04-DWDW4TP/V 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95M04-DWMN3TP/V 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95M04-DRDW6TP 40 ns TSSOP Serial-SPI
- STMicroelectronics 40 ns 8-Pin TSSOP Serial-SPI
- Microchip 25CSM04-I/SN 40 ns 8-Pin SOIC Serial
- STMicroelectronics M95M02-DWMN3TP/K 40 ns 8-Pin SOIC Serial-SPI
