STMicroelectronics M95M04-DWDW3TP/V, 4 MB EEPROM, 40 ns 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 228-3003
- Mfr. Part No.:
- M95M04-DWDW3TP/V
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.63
(exc. VAT)
€13.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €5.315 | €10.63 |
| 20 - 98 | €5.185 | €10.37 |
| 100 - 198 | €5.06 | €10.12 |
| 200 + | €4.735 | €9.47 |
*price indicative
- RS Stock No.:
- 228-3003
- Mfr. Part No.:
- M95M04-DWDW3TP/V
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 4MB | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 512 k x 8 Bit | |
| Minimum Supply Voltage | 2.9V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Maximum Random Access Time | 40ns | |
| Supply Current | 2mA | |
| Data Retention | 10year | |
| Number of Words | 512K | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 4MB | ||
Interface Type Serial-SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 512 k x 8 Bit | ||
Minimum Supply Voltage 2.9V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Maximum Random Access Time 40ns | ||
Supply Current 2mA | ||
Data Retention 10year | ||
Number of Words 512K | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics M95M04-A125 and M95M04-A145 are 4 Mbit serial EEPROM automotive grade devices operating up to 145 °C. They are compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 0. The M95M04-A125 and M95M04-A145 offer an additional identification page (512 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters that can later be permanently locked in read-only mode.
Maximum clock frequency 10 MHz full range of VCC
Schmitt trigger inputs for noise filtering
Short write cycle time
Byte write within 4 ms
Page write within 4 ms
ESD Protection (human body model) 4000 V
Related links
- STMicroelectronics 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95M04-DWDW4TP/V 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95M04-DWMN3TP/V 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95M04-DRDW6TP 40 ns TSSOP Serial-SPI
- STMicroelectronics M95M04-DRMN6TP 40 ns 8-Pin SO-8N Serial-SPI
- Microchip 25CSM04-I/SN 40 ns 8-Pin SOIC Serial
- STMicroelectronics M95M02-DWMN3TP/K 40 ns 8-Pin SOIC Serial-SPI
- onsemi 40 ns 8-Pin TSSOP Serial-SPI
