STMicroelectronics M95M04-DWMN3TP/V, 4 MB EEPROM, 40 ns 8-Pin TSSOP Serial-SPI

Get a bulk buy discount

Add 20 more to save €3.60

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.75

(exc. VAT)

€13.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
2 - 18€5.375€10.75-
20 - 98€5.195€10.39€3.60
100 - 198€5.04€10.08€33.50
200 +€4.37€8.74€201.00

*price indicative

Packaging Options:
RS Stock No.:
228-3008
Mfr. Part No.:
M95M04-DWMN3TP/V
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

4MB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

10MHz

Organisation

512 k x 8 Bit

Minimum Supply Voltage

2.9V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6.4mm

Length

3.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Supply Current

2mA

Number of Words

512K

Maximum Random Access Time

40ns

Data Retention

10year

The STMicroelectronics M95M04-A125 and M95M04-A145 are 4 Mbit serial EEPROM automotive grade devices operating up to 145 °C. They are compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 0. The M95M04-A125 and M95M04-A145 offer an additional identification page (512 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters that can later be permanently locked in read-only mode.

Maximum clock frequency 10 MHz full range of VCC

Schmitt trigger inputs for noise filtering

Short write cycle time

Byte write within 4 ms

Page write within 4 ms

ESD Protection (human body model) 4000 V

Related links