Microchip 24LC256-I/MS, 256 kB Serial EEPROM, 900 ns 8-Pin MSOP Serial-I2C

Subtotal (1 tube of 100 units)*

€100.90

(exc. VAT)

€124.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€1.009€100.90

*price indicative

RS Stock No.:
215-3896
Mfr. Part No.:
24LC256-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

32K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Standards/Approvals

No

Width

3mm

Maximum Random Access Time

900ns

Supply Current

3mA

Automotive Standard

AEC-Q100

Number of Words

32K

Data Retention

200year

The Microchip 256kbit serial electrically erasable PROM. It is capable of operation across a broad voltage range 1.7V to 5.5. It has been developed for advanced, low-power applications such as personal communications or data acquisition.

Factory programming available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy