Microchip 24AA256-I/MS, 256 kB Serial EEPROM, 900 ns 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 687-9168
- Mfr. Part No.:
- 24AA256-I/MS
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.01
(exc. VAT)
€1.24
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.01 |
| 25 - 99 | €0.98 |
| 100 + | €0.95 |
*price indicative
- RS Stock No.:
- 687-9168
- Mfr. Part No.:
- 24AA256-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24AA256 | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Number of Words | 32k | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24AA256 | ||
Width 3mm | ||
Length 3mm | ||
Height 850μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Number of Words 32k | ||
Maximum Random Access Time 900ns | ||
24AA256/24FC256/24LC256 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24AA256-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC256-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/MS 400 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/MS 400 ns 8-Pin MSOP Serial-I2C, Serial-I2C
- Microchip 24AA256-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA256-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC256-E/MS 1000 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
