Microchip 25AA256-I/ST, 256 kB Serial EEPROM, 50 ns 8-Pin TSSOP SPI
- RS Stock No.:
- 215-3901
- Mfr. Part No.:
- 25AA256-I/ST
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.56 | €156.00 |
*price indicative
- RS Stock No.:
- 215-3901
- Mfr. Part No.:
- 25AA256-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | Serial EEPROM | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 6.4mm | |
| Number of Words | 32K | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Supply Current | 6mA | |
| Maximum Random Access Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type Serial EEPROM | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 6.4mm | ||
Number of Words 32K | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Supply Current 6mA | ||
Maximum Random Access Time 50ns | ||
The Microchip 256kbit serial electrically erasable PROM. The memory is accessed via a simple serial peripheral interface compatible serial bus.
High reliability
Pb-Free and RoHS compliant
Related links
- Microchip 25AA256-I/ST 50 ns 8-Pin TSSOP SPI
- Microchip 25AA256-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256T-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25AA128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 25LC128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 25AA256-I/P 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256-I/ST 50 ns 8-Pin SOIC Serial-SPI
