ROHM BR24H64FVM-5ACTR, 64 kB Serial EEPROM, 50 ns 8-Pin MSOP-8 I2C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6194
Mfr. Part No.:
BR24H64FVM-5ACTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

64 kB

Product Type

Serial EEPROM

Maximum Random Access Time

50 ns

Pin Count

8

Package Type

MSOP-8

Interface Type

I2C

Automotive Standard

AEC-Q100

Data Retention

100 year

Length

2 mm

Maximum Clock Frequency

1 MHz

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.7 V

Mount Type

Surface

Number of Bits per Word

8

Number of Words

8K

Organisation

8K x 8 bit

Standards/Approvals

No

Supply Current

1.7 mA

Width

4 mm

The ROHM serial EEPROM with 64 Kbit memory size has MSOP8 package type. It is mostly used in automotive camera, automotive electronics.

AEC-Q100 qualified

All controls available by 2 ports of serial clock (SCL) and serial data (SDA)

Page write mode 32 byte

Low current consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy