Microchip 25LC160-I/SN, 16 kB EEPROM, 230 ns 8-Pin SOIC-8 SPI

Subtotal (1 tube of 100 units)*

€105.80

(exc. VAT)

€130.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€1.058€105.80

*price indicative

RS Stock No.:
236-8793
Mfr. Part No.:
25LC160-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

16kB

Interface Type

SPI

Package Type

SOIC-8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3MHz

Organisation

2K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Length

4.9mm

Width

3.9mm

Standards/Approvals

RoHS

Data Retention

200year

Maximum Random Access Time

230ns

Number of Words

2k

Automotive Standard

No

The Microchip 16 K bit serial electrically erasable PROM memory is accessed via a simple serial peripheral interface SPI compatible serial bus. The bus signals required are a clock input SCK plus separate data in SI and data out SO lines. Access to the device is controlled through a chip select CS input. Communication to the device can be paused via the hold pin HOLD. While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.

Low power CMOS technology

Write current 3 mA maximum

Read current 500 micro A typical

Standby current 500 nA typical

2048 x 8 bit organization

16 byte page

Write cycle time 5 ms maximum

Self-timed erase and write cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy