Microchip AT24C04D-SSHM-B, 4 kB EEPROM, 450 ns 8-Pin SOIC I2C
- RS Stock No.:
- 236-8805
- Mfr. Part No.:
- AT24C04D-SSHM-B
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€21.60
(exc. VAT)
€26.60
(inc. VAT)
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.216 | €21.60 |
*price indicative
- RS Stock No.:
- 236-8805
- Mfr. Part No.:
- AT24C04D-SSHM-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT24C0 | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 500μA | |
| Number of Words | 512 | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Maximum Random Access Time | 450ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT24C0 | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Supply Current 500μA | ||
Number of Words 512 | ||
Data Retention 100year | ||
Automotive Standard No | ||
Maximum Random Access Time 450ns | ||
The Microchip I2C compatible 4,096 bits of serial electrically erasable and programmable read only memory EEPROM organized as 512 words of 8 bits each. The devices cascadable feature allows up to four devices to share a common 2-wire bus. This device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential.
Random and sequential read modes
Self-timed write cycle within 5 ms maximum
High reliability
Endurance 1,000,000 write cycles
Data retention 100 years
Related links
- Microchip AT24C04D-SSHM-B 450 ns 8-Pin SOIC I2C
- Microchip AT24C04D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C16D-SSHM-B 450 ns 8-Pin SOIC-8 I2C
- Microchip 24FC04HT-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04H-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04H-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04HT-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
