Microchip AT25M01-SSHM-B, 1 MB EEPROM, 80 ns 8-Pin SOIC SPI

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5€1.44€7.20
10 - 20€1.402€7.01
25 - 45€1.366€6.83
50 - 70€1.332€6.66
75 +€1.306€6.53

*price indicative

Packaging Options:
RS Stock No.:
236-8826
Mfr. Part No.:
AT25M01-SSHM-B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

1MB

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

128 x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT25M0

Height

1.5mm

Standards/Approvals

RoHS

Number of Words

128

Maximum Random Access Time

80ns

Automotive Standard

No

Supply Current

10mA

Data Retention

100year

The Microchip 1,048,576 bits of serial electrically erasable and programmable read only memory (EEPROM) organized as 131,072 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.

128K x 8 bit 1 Mbit

Supports SPI modes 0 and 3

Up to 20 MHz clock frequency

Self-timed erase and write cycles 5 ms maximum

Read current 10 mA maximum at 20 MHz

Write current 7 mA maximum at 5 V

Standby current 3 μA maximum at 1.7 V, 5 μA maximum at 5 V

Block write protection protect 1/4, 1/2 or entire array

More than 1 million erase/write cycles

Data retention 100 years

Industrial -40 °C to 85 °C

Factory programming available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy