STMicroelectronics, 512 kB EEPROM, 80 ns 8-Pin SOIC SPI
- RS Stock No.:
- 772-4807
- Mfr. Part No.:
- M95512-RMN6P
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €2.95
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€18.22
(exc. VAT)
€22.43
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.729 | €18.23 | - |
| 50 - 75 | €0.67 | €16.75 | €2.95 |
| 100 - 225 | €0.656 | €16.40 | €7.30 |
| 250 - 475 | €0.632 | €15.80 | €24.25 |
| 500 + | €0.617 | €15.43 | €56.00 |
*price indicative
- RS Stock No.:
- 772-4807
- Mfr. Part No.:
- M95512-RMN6P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 65536 x 8 bit | |
| Maximum Clock Frequency | 16MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Supply Current | 2mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 80ns | |
| Number of Words | 65536 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 65536 x 8 bit | ||
Maximum Clock Frequency 16MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Supply Current 2mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 80ns | ||
Number of Words 65536 | ||
Data Retention 200year | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95512-RMN6P 80 ns 8-Pin SOIC SPI
- Microchip AT25512N-SH-T 80 ns 8-Pin SOIC SPI
- STMicroelectronics M95512-RDW6TP 80 ns 8-Pin TSSOP SPI
- Microchip AT25160B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25256B-SSHL-B 80 ns 8-Pin SOIC SPI
- Microchip AT25128B-SSHL-B 80 ns 8-Pin SOIC SPI
- Microchip AT25020B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25640B-SSHL-B 80 ns 8-Pin SOIC SPI
