Microchip 24LC16BT-E/OT, 16 kB Serial EEPROM, 900 ns 5-Pin SOT-23-5 2 Wire Serial
- RS Stock No.:
- 239-5561
- Mfr. Part No.:
- 24LC16BT-E/OT
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 239-5561
- Mfr. Part No.:
- 24LC16BT-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | Serial EEPROM | |
| Interface Type | 2 Wire Serial | |
| Package Type | SOT-23-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 1000kHz | |
| Organisation | 2K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Height | 1.3mm | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 2k | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type Serial EEPROM | ||
Interface Type 2 Wire Serial | ||
Package Type SOT-23-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 1000kHz | ||
Organisation 2K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Height 1.3mm | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
Number of Words 2k | ||
The Microchip 24LC16B series are 16 Kbit EEPROM, this device is organized as eight blocks of 256 x 8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7 V with standby and active currents of only 1 μA and 1 mA, respectively. Its low-voltage design permits operation down to 1.7 V with standby and active currents of only 1 μA and 1 mA, respectively. Along with more than 1 million read/write cycles it provides data retention of over 200 years. Also, ESD protection of more than 4000 V. The device provides 100 kHz and 400 kHz clock compatibility and self-timed erase/write cycle.
Single supply with operation down to 1.7 V
Maximum read current is 1 mA
Maximum standby current is 1 μA
Industrial temperature ranges from -40°C to +85°C
Related links
- Microchip 24LC16BT-E/OT 900 ns 5-Pin SOT-23-5 2 Wire Serial
- Microchip 24LC16BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC02BT-E/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC16BHT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24AA02E64T-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24LC16BT-E/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24CW160T-I/OT 450 ns 5-Pin SOT-23-5 Serial, 2 Wire I2C
