STMicroelectronics M24C02-DRMN3TP/K, 2 kB Serial EEPROM, 450 ns 8-Pin SO-8 Serial-I2C

Subtotal (1 reel of 2500 units)*

€620.00

(exc. VAT)

€762.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.248€620.00

*price indicative

RS Stock No.:
239-6312
Mfr. Part No.:
M24C02-DRMN3TP/K
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

2kB

Interface Type

Serial-I2C

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Organisation

256 K x 8 Bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

550μm

Length

5mm

Standards/Approvals

No

Width

4mm

Series

M24C0

Data Retention

100year

Number of Words

256K

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

The STMicroelectronics EEPROM is a 2-Kbit serial I²C bus EEPROM with 1 MHz clock. It is an automotive grade device operating up to 125 °C and compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 1.

Compatible with 1 MHz, 400 kHz, 100 kHz I2C bus modes

Memory array - 2 Kbits 256 bytes of EEPROM

Extended temperature and voltage ranges between -40 °C to 125 °C and 1.7 V to 5.5 V respectively

Schmitt trigger inputs for noise filtering

Byte Write within 4 ms

4 million Write cycles at 25 °C

1.2 million Write cycles at 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy