ROHM BR25G2MFJ-5AE2, 2 MB Serial EEPROM 8-Pin SOP-J8 Serial
- RS Stock No.:
- 329-145
- Mfr. Part No.:
- BR25G2MFJ-5AE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€23.79
(exc. VAT)
€29.26
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €4.758 | €23.79 |
| 50 - 95 | €4.522 | €22.61 |
| 100 + | €4.188 | €20.94 |
*price indicative
- RS Stock No.:
- 329-145
- Mfr. Part No.:
- BR25G2MFJ-5AE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 2MB | |
| Interface Type | Serial | |
| Package Type | SOP-J8 | |
| Mount Type | Surface, Through Hole | |
| Pin Count | 8 | |
| Organisation | 262144 x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Series | Standard EEPROM | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Number of Words | 262144 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 2MB | ||
Interface Type Serial | ||
Package Type SOP-J8 | ||
Mount Type Surface, Through Hole | ||
Pin Count 8 | ||
Organisation 262144 x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Series Standard EEPROM | ||
Height 1.65mm | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Number of Words 262144 | ||
Data Retention 200year | ||
The ROHM 2Mbit serial EEPROM of SPI BUS Interface designed for efficient data storage in electronic systems. It operates within a voltage range of 1.6V to 5.5V and supports high-speed SPI communication up to 20 MHz making it suitable for applications requiring rapid data access and low power consumption.
256 Byte Write Lockable Identification Page
Address Auto Increment Function at Read Operation
Auto Erase and Auto End Function at Data Rewrite
HOLD Function by the HOLDB Pin
Related links
- ROHM 3500 μs 8-Pin SOP-J8 SPI
- ROHM BR25H1MFJ-5ACE2 3500 μs 8-Pin SOP-J8 SPI
- ROHM BR24H16FJ-5ACE2, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM BR25H320FJ-5ACE2, 32 kB Serial EEPROM 8-Pin SOP-J8 SPI
- ROHM 3500 μs 8-Pin SOP-J8 SPI
- ROHM 450 ns 8-Pin SOP-J I2C
- ROHM BR24G1MFJ-5AE2 450 ns 8-Pin SOP-J I2C
