ROHM, 64 kB EEPROM, 450 ns 8-Pin TSSOP-B8 I2C
- RS Stock No.:
- 246-3862
- Mfr. Part No.:
- BR24H64FVT-5ACE2
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-3862
- Mfr. Part No.:
- BR24H64FVT-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | I2C | |
| Package Type | TSSOP-B8 | |
| Mount Type | Surface, Through Hole | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | BR24H-5AC | |
| Width | 3mm | |
| Length | 1.2mm | |
| Number of Words | 8K | |
| Data Retention | 100year | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.7mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type I2C | ||
Package Type TSSOP-B8 | ||
Mount Type Surface, Through Hole | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series BR24H-5AC | ||
Width 3mm | ||
Length 1.2mm | ||
Number of Words 8K | ||
Data Retention 100year | ||
Maximum Random Access Time 450ns | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.7mA | ||
The ROHM BR24H64 series is 64 Kbit serial EEPROM works at wide limit of operating voltage of 1.7 V to 5.5 V, frequency of 1MHz, have I2C bus interface and can be used in automotive camera and automotive electronics applications.
AEC-Q100 qualified
Functional safety supportive automotive products
All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
1.7 V to 5.5 V wide limit of operating voltage, possible 1 MHz operation
Low current consumption
Related links
- ROHM BR24H64FVT-5ACE2 450 ns 8-Pin TSSOP-B8 I2C
- ROHM 450 ns 8-Pin VSON I2C
- ROHM BR25H640FVT-5ACE2, 64 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR24H02FVT-5ACE2, 2 kB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM BR25H1MFVT-5ACE2, 1 kB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM 450 ns 8-Pin TSSOP-B I2C
- ROHM 3500 μs 8-Pin TSSOP I2C
- ROHM BR24H1MFVT-5ACE2, 1 MB EEPROM 8-Pin TSSOP-B8 I2C
