ROHM BR25H640FVT-5ACE2, 64 kB EEPROM 8-Pin TSSOP-B8 SPI
- RS Stock No.:
- 264-628
- Mfr. Part No.:
- BR25H640FVT-5ACE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€7.10
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.071 | €7.10 |
| 500 - 900 | €0.067 | €6.70 |
| 1000 - 2400 | €0.064 | €6.40 |
| 2500 + | €0.062 | €6.20 |
*price indicative
- RS Stock No.:
- 264-628
- Mfr. Part No.:
- BR25H640FVT-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | SPI | |
| Package Type | TSSOP-B8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8192 x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | BR25H640xxx-5AC | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Number of Words | 8192 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type SPI | ||
Package Type TSSOP-B8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8192 x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series BR25H640xxx-5AC | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
Number of Words 8192 | ||
The ROHM 64Kbit serial EEPROM with an SPI bus interface is designed for automotive applications, ensuring reliable operation at 125℃. It features multiple write protection mechanisms, including power-on write prohibition, WPB pin security, block setting, and low-voltage write mistake prevention.
AEC-Q100 Qualified Grade 1
Page Size is 32 Byte
32 Byte Write Lockable Identification Page ID Page
Address Auto Increment Function at Read Operation
Auto Erase and Auto End Function at Data Rewrite
Write Protect Block Setting by Software
HOLD Function by the HOLDB Pin
Related links
- ROHM BR25H320FVT-5ACE2, 32 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H512FVT-5ACE2, 512 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR24H64FVT-5ACE2 450 ns 8-Pin TSSOP-B8 I2C
- ROHM BR25H080FVT-5ACE2, 8 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H040FVT-5ACE2, 4 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H160FVT-5ACE2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H020FVT-5ACE2, 2 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25G256FVT-5AE2, 256 kB EEPROM 8-Pin TSSOP-B8 SPI
