ROHM BR25H1MFVT-5ACE2, 1 kB EEPROM 8-Pin TSSOP-B8 I2C
- RS Stock No.:
- 264-356
- Mfr. Part No.:
- BR25H1MFVT-5ACE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €4.10
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.10
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.62 | €8.10 | - |
| 50 - 95 | €1.538 | €7.69 | €4.10 |
| 100 - 495 | €1.426 | €7.13 | €19.40 |
| 500 - 995 | €1.31 | €6.55 | €155.00 |
| 1000 + | €1.262 | €6.31 | €358.00 |
*price indicative
- RS Stock No.:
- 264-356
- Mfr. Part No.:
- BR25H1MFVT-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 1kB | |
| Interface Type | I2C | |
| Package Type | TSSOP-B8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 131072 x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Series | BR25H1Mxxx-5AC | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1.2mm | |
| Length | 6.4mm | |
| Supply Current | 8mA | |
| Number of Words | 131072 | |
| Data Retention | 50year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 1kB | ||
Interface Type I2C | ||
Package Type TSSOP-B8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 131072 x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Series BR25H1Mxxx-5AC | ||
Standards/Approvals AEC-Q100 | ||
Height 1.2mm | ||
Length 6.4mm | ||
Supply Current 8mA | ||
Number of Words 131072 | ||
Data Retention 50year | ||
Automotive Standard AEC-Q100 | ||
The ROHM EEPROM offers advanced write protection features, including software-controlled write protect block settings (1/4, 1/2, or whole memory array). It includes a HOLD function via the HOLDB pin, write prohibition at power-on, and additional write protection through the WPB pin. The design ensures prevention of write mistakes, even at low voltage, providing robust data security.
Address Auto Increment Function at Read Operation
Auto Erase and Auto End Function at Data Rewrite
Related links
- ROHM BR24H02FVT-5ACE2, 2 kB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM BR24H1MFVT-5ACE2, 1 MB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM 450 ns 8-Pin TSSOP-B8 I2C
- ROHM BR24H64FVT-5ACE2 450 ns 8-Pin TSSOP-B8 I2C
- ROHM BR24G08FVT-5E2, 8 kB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM BR24G16FVT-5E2, 16 kB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM BR25H320FVT-5ACE2, 32 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H512FVT-5ACE2, 512 kB EEPROM 8-Pin TSSOP-B8 SPI
