Microchip 24FC256-I/MS, 256 kB, 400 ns 8-Pin MSOP Serial-I2C, Serial-I2C
- RS Stock No.:
- 667-8173
- Mfr. Part No.:
- 24FC256-I/MS
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€5.36
(exc. VAT)
€6.60
(inc. VAT)
Last RS stock
- Final 1,905 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.072 | €5.36 |
*price indicative
- RS Stock No.:
- 667-8173
- Mfr. Part No.:
- 24FC256-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256 kB | |
| Maximum Random Access Time | 400 ns | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Interface Type | Serial-I2C, Serial-I2C | |
| Automotive Standard | AEC-Q100, AEC-Q100 | |
| Data Retention | 200 year | |
| Height | 850 μm | |
| Length | 3 mm | |
| Maximum Clock Frequency | 1 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.7 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 32k | |
| Organisation | 32K x 8 bit | |
| Series | 24FC256 | |
| Standards/Approvals | No | |
| Supply Current | 3 mA | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256 kB | ||
Maximum Random Access Time 400 ns | ||
Pin Count 8 | ||
Package Type MSOP | ||
Interface Type Serial-I2C, Serial-I2C | ||
Automotive Standard AEC-Q100, AEC-Q100 | ||
Data Retention 200 year | ||
Height 850 μm | ||
Length 3 mm | ||
Maximum Clock Frequency 1 MHz | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.7 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 32k | ||
Organisation 32K x 8 bit | ||
Series 24FC256 | ||
Standards/Approvals No | ||
Supply Current 3 mA | ||
Width 3 mm | ||
24AA256/24FC256/24LC256 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24FC256-I/MS 400 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC256-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24AA256-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/SM 400 ns 8-Pin SOIJ Serial-I2C
- Microchip 24FC256-I/ST 400 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC256-E/MS 1000 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/SN 400 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC64-I/MS 400 ns 8-Pin MSOP Serial-I2C
