Microchip 24LC1026-I/SN, 1024 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C

Get a bulk buy discount

Add 25 more to save €2.50

View bulk pricing options

Subtotal (1 unit)*

€3.65

(exc. VAT)

€4.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€3.65-
25 - 99€3.55€2.50
100 +€3.47€18.00

*price indicative

Packaging Options:
RS Stock No.:
736-9274
Mfr. Part No.:
24LC1026-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1024kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

128K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Width

6mm

Standards/Approvals

No

Automotive Standard

No

Data Retention

200year

Number of Words

128K

Supply Current

450μA

Maximum Random Access Time

900ns

24AA1026/24FC1026/24LC1026 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy