Microchip 24FC1026-I/SN, 1024 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.03

(exc. VAT)

€2.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 380 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€1.015€2.03
10 - 22€0.99€1.98
24 - 98€0.965€1.93
100 +€0.94€1.88

*price indicative

Packaging Options:
RS Stock No.:
823-3270
Mfr. Part No.:
24FC1026-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

1024kB

Interface Type

Serial-I2C (2 Wire)

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

128K x 8 bit

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

4.9mm

Series

24FC1026

Width

6mm

Standards/Approvals

No

Number of Words

128k

Maximum Random Access Time

900ns

Supply Current

450μA

Data Retention

200year

Automotive Standard

No

24AA1026/24FC1026/24LC1026 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy